| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YD369-G99-CS400000 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | C |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Bracket |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-G99-CS400000 D369-G99-CS4 |
| SKU: | DCHYD369-G99-CS400000 |
YD369-G99-CS400000
Specifications
Detailed Description
Introducing the DEUTSCH 369 Series, a premier choice for high-performance connectivity. This receptacle housing, crafted from durable composite material, features three rows for efficient organization. With a crimp termination method and gold contact plating, it ensures reliable signal transmission. Operating at up to 1500 VAC and 1000 VDC, it's suitable for a wide range of applications. The socket contact size 22, along with the triple-seal design, guarantees secure and watertight connections. With nine positions, this green housing, designed for right-angle mounting, offers versatility in assembly. Meeting stringent aerospace, defense, and marine standards, it's ideal for demanding environments. Reflow solder capable and compatible with printed circuit boards, it simplifies installation. Trust the DEUTSCH 369 Series for superior performance in signal transmission.

