| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YD369-G99-NP500000 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 9 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Triple-Seal |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | N |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Bracket |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Seal Color: | Natural |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Fluid Type: | EN2591-319 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 9 |
| Box Mount: | No |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-G99-NP500000 D369-G99-NP5 |
| SKU: | DCHYD369-G99-NP500000 |
YD369-G99-NP500000
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 369 series receptacle housing. Crafted with high-performance composite material for durability, this connector features three rows and nine positions, ensuring secure and efficient signal transmission. Gold-plated contacts offer superior conductivity, while the triple-seal design guarantees reliable performance in harsh environments. With a voltage rating of 1500 VAC/1000 VDC and an operating temperature range of -55 to 175°C, it's ideal for aerospace, defense, and marine applications. The right-angle mount orientation and keying options provide easy and precise installation, while reflow solder capability simplifies assembly. Trust in the DEUTSCH 369 series for rugged, high-quality connectivity in your next project.

