| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YD369-R66-NP300000 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | N |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 6 |
| Panel Gasket: | With |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-R66-NP300000 D369-R66-NP3 |
| SKU: | DCHYD369-R66-NP300000 |
YD369-R66-NP300000
Specifications
Detailed Description
Introducing our DEUTSCH 369 series Receptacle, a high-performance solution designed for demanding applications in aerospace, defense, and marine industries. This composite housing, in sleek black, features two rows with six positions each, accommodating 20-gauge pins for secure signal transmission. With gold-plated contacts and triple-seal technology, it ensures reliable connectivity even in harsh environments, meeting stringent operating temperature ranges from -55 to 175°C. Engineered for ease of installation, the connector offers reflow solder capability and accepts wire insulation diameters from .028 to .054 inches. Its button latch mating retention and keyed alignment system guarantee a secure connection, while the included grommet and panel gasket provide additional protection against fluids. Compliant with EN2591-315 fluid resistance standards, this connector is a vital component for mission-critical systems where performance and durability are non-negotiable.

