| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ZPF000000000202887 |
| Connector Type: | Connector Assembly |
| Number of Rows: | 5 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 23 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 30 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 30 |
| Wire Size: | 22 - 26 AWG, .4 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 30 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000202887 DMC-MR 30-23 AA |
| SKU: | DCHZPF000000000202887 |
ZPF000000000202887
| Heilind Number: | DCHZPF000000000202887 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ZPF000000000202887 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the DMC-MR 30-23 AA, a versatile connector assembly designed for optimal performance in aerospace, defense, and marine applications. Featuring 30 positions across 5 rows, this rectangular module offers seamless integration for power, signal, and data transmission. With a contact size of 23 and gold over nickel plating, it ensures reliable conductivity in demanding environments. Crimp termination method and a wide wire size range of 22-26 AWG facilitate easy installation. Operating temperature range of -85 to 392°F (-65 to 175°C) and sealable construction make it suitable for harsh conditions. The matrix layout, along with a pitch of 1 inch (25.4 mm), allows for efficient signal routing. Whether for new installations or upgrades, the DMC-MR 30-23 AA is a dependable solution for your connectivity needs.

