| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ZPF000000000202889 |
| Connector Type: | Connector Assembly |
| Number of Rows: | 5 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 23 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 30 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 30 |
| Wire Size: | 22 - 26 AWG, .4 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 30 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000202889 DMC-MR 30-23 AB |
| SKU: | DCHZPF000000000202889 |
ZPF000000000202889
| Heilind Number: | DCHZPF000000000202889 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ZPF000000000202889 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-MR 30-23 AB Connector Assembly, designed for aerospace, defense, and marine applications. Featuring 30 positions and 5A contact amperage, this rectangular connector offers versatile power, signal, and data transmission capabilities. The gold over nickel contact plating ensures reliable conductivity, while the crimp termination method and wire retention clip guarantee secure connections. With a voltage rating of 125V AC/DC and an operating temperature range of -85 to 392°F, this connector is suitable for demanding environments. Its sealable design and composite module material further enhance durability. Perfect for wire and cable termination, this connector is a must-have for your electronic assemblies.

