Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Deutsch
Manufacturer Part Number: DT04-08PA-C015
Series: DEUTSCH DT
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .175 in, 4.5 mm
IP Rating: IP68
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: PA GF
Contact Amperage: 13 A
Number of Positions: 8
GPL: J41
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Lead Free Solder Processes: Not reviewed for solder process capability
Product Code: Y617
Connector System: Wire to Wire
Length: 1 in
Cable Exit Angle: 180°
Height: 1.798 in, 45.67 mm
Width: 1 in, 25.4 mm
Body Color: Gray
Serviceable: Yes
Mating Pin Diameter: .059 in, 1.5 mm
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: 20mm Flame Test per Standard UL-94
Part Aliases: DT04-08PA-C015
SKU: DCNDT04-08PA-C015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/10/2021 E-21-000872 - Manufacturing Location Change. TE Connectivity is transferring molding and assembly processes for part numbers listed below from TN, USA to Sonora, Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Download
07/31/2020 E-20-010299 - Manual assembly line added.The ICT business unit of TE Connectivity is adding manual assembly lines to production for the part numbers listed below in the TE Empalme/Mexico facility. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or samples available upon request via ict-ppap-request@te.com or TE e-PPAP system. Submissions will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved. Download
10/01/2019 E-19-011858 - Manufacturing Location Change. The ICT business unit of TE Connectivity is transferring production of part numbers listed below from TE Hemet/CA-USA to TE Tullahoma/TN-USA, TE Empalme/Mexico, or TE externally approved supplier. Download