Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Deutsch
Manufacturer Part Number: DT04-08PB
Series: DEUTSCH DT
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .175 in, 4.5 mm
IP Rating: IP68
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: PA GF
Contact Amperage: 13 A
Number of Positions: 8
GPL: J41
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Lead Free Solder Processes: Not reviewed for solder process capability
Product Code: Y617
Connector System: Wire to Wire1
Length: 1.435 in
Cable Exit Angle: 180°
Height: 1.798 in, 45.67 mm
Width: 1 in, 25.4 mm
Body Color: Black
Serviceable: Yes
Mating Pin Diameter: .059 in, 1.5 mm
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: 20mm Flame Test per Standard UL-94
Part Aliases: DT04-08PB
SKU: DCNDT04-08PB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2022 PCN-22-150129 - Manufacturing Process Change. TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. Download
07/29/2022 PCN-22-136834 - Adding 4th material source. TE is adding a fourth source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Download
12/22/2021 PCN-21-112194 - adding a third source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
11/18/2021 PCN-21-121073 - 3RD source material. DT 2 to 12 pin series connectors. The ICT business unit of TEC is releasing a 3rd source material for the part numbers listed below, effectively immediately. We previously shared PCN -21-112194 that indicated we were adding a third source of PA66 material Download
09/24/2021 PCN-21-113941 - additional assembly. we hereby inform you of this change. The additional assembly line is necessary to increase production capability and meet demand with you, the Customer. The added line does not impact connector performance. IMPORTANT: No fit, form or function change Download
07/09/2021 E-21-003453 - Product Improvement.TE-ICT will be adding new housing molds to our production capacity in order to meet demand needs and changing features to comply with DT 2 and 3-way appearance and manufacturability requirements. While there is an impact to the part form, the fit and function are not impacted. This change will give manufacturing the option to use the existing molds or the new molds. The second manufacturing location is being added to supply the APAC region. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. Download
04/10/2021 E-21-000872 - Manufacturing Location Change. TE Connectivity is transferring molding and assembly processes for part numbers listed below from TN, USA to Sonora, Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Download