DT13-08PB

REC, 8P, BLK, RA HDR, NI/SN, B

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Deutsch
Manufacturer Part Number: DT13-08PB
Color: Black
Series: DEUTSCH DT
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .175 in, 4.5 mm
IP Rating: IP68
Pin Diameter: .059 in, 1.5 mm
Package Quantity: 1
Number of Positions: 8
Mount Orientation: Horizontal/90°
GPL: J41
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Lead Free Solder Processes: Not reviewed for solder process capability
Connector and Contact Terminate To: Printed Circuit Board
Product Code: Y625
Connector System: Wire to Board, Wire-to-Device
ECCN: EAR99
Connector Width: 1.388 in, 35.26 mm
Length: 2.17 in, 55.12 mm
Interface Plating: Tin
Connector Code : B
Packaging Type: Package
Hybrid Header: No
Profile Height From PCB: 1.388 in, 35.26 mm
Material Flammability Standard: None
Part Aliases: DT13-08PB
SKU: DCNDT13-08PB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: