| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation AFB1224HE-F00 |
| SKU: | DELAFB1224HE-F00 |
AFB1224HE-F00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 1-104480-4 | SHORT POINT RECP CONT LP | ![]() |
| Delta Products Corporation 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| Delta Products Corporation 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Delta Products Corporation 42820-2224 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 2.36mm PCB Thickness, Silver (Ag) Plating, 2 Circuits | ![]() |
| Delta Products Corporation 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Delta Products Corporation 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Delta Products Corporation 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |


