| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation BFB0524HH |
| SKU: | DELBFB0524HH |
BFB0524HH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation AT06-2S | 2 Pin Plug GREY | ![]() |
| Delta Products Corporation 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| Delta Products Corporation 5745854-5 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Delta Products Corporation A62-3-427 | Label, Vinyl 1.25in x 1in WT/CL 500/RL | ![]() |
| Delta Products Corporation 39-00-0222 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 28-22 AWG | ![]() |
| Delta Products Corporation 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Delta Products Corporation 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Delta Products Corporation 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Delta Products Corporation 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Delta Products Corporation 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Delta Products Corporation 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Delta Products Corporation 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Delta Products Corporation FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Delta Products Corporation 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


