| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation EFB0412VHD |
| SKU: | DELEFB0412VHD |
EFB0412VHD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| Delta Products Corporation 19203-0488 | B-S-137-06 16-14 STEEL RING #6 STUD | ![]() |
| Delta Products Corporation 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Delta Products Corporation 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation 70553-0039 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Delta Products Corporation PLT2M-M69 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, flame retardant nylon 6.6, ivory. | ![]() |


