| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation FFB1224EHE |
| SKU: | DELFFB1224EHE |
FFB1224EHE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation AT06-2S | 2 Pin Plug GREY | ![]() |
| Delta Products Corporation 09120123101 | insert, Size: 3 A, female | ![]() |
| Delta Products Corporation 220355-0001 | 5G and LTE Antenna Lite, Hinged with SMA Plug Male Connector, Black | ![]() |
| Delta Products Corporation 39-00-0435 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | ![]() |


