| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation QFR1212GHEXUM |
| SKU: | DELQFR1212GHEXUM |
QFR1212GHEXUM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Delta Products Corporation 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
| Delta Products Corporation 19070-0069 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Delta Products Corporation 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Delta Products Corporation 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Delta Products Corporation 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Delta Products Corporation 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Delta Products Corporation 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Delta Products Corporation 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Delta Products Corporation 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Delta Products Corporation S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |


