| Attribute | Value |
|---|---|
| Manufacturer: | Avery Dennison |
| Manufacturer Part Number: | Avery Dennison 08433 |
| SKU: | DEN08433 |
08433
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Avery Dennison HHC3/8-16X1-1/2-316SS | Hex Head Cap Screw | ![]() |
| Avery Dennison HHC5/16-18X1-1/4-316SS | Hex Head Cap Screw | ![]() |
| Avery Dennison HHC5/16-18X1-316SS | Hex Head Cap Screw | ![]() |
| Avery Dennison HXN1/2-13-316SS | Hex Nut | ![]() |
| Avery Dennison HXN5/16-18-316SS | Hex Nut | ![]() |
| Avery Dennison 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| Avery Dennison 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Avery Dennison 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Avery Dennison PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Avery Dennison 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


