| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 243-002-542-101 |
| Color: | White |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in |
| Row Spacing: | .2 in |
| Number of Positions: | 2 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA243-002-542-101 |
243-002-542-101
| Heilind Number: | EDA243-002-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 243-002-542-101 |
| ECAD Model: |
Description:
243 Series (.200" (5.08mm) contact spacing) Card Edge Connector with 2 Wire Wrap contacts. The tails are .045" Square (1.14mm Square) thick and .650" (16.51mm) long in a Single Row formation mounted in a White insulator.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for efficient and reliable data transfer. Designed for seamless integration, this connector features a single row with two positions, ensuring streamlined communication within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees optimal conductivity and longevity. With a pitch and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environmental conditions. Upgrade to this essential connector for enhanced performance and durability in your electronic projects.

