| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 243-003-542-101 |
| Color: | White |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in |
| Row Spacing: | .2 in |
| Number of Positions: | 3 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA243-003-542-101 |
243-003-542-101
| Heilind Number: | EDA243-003-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 243-003-542-101 |
| ECAD Model: |
Description:
243 Series (.200" (5.08mm) contact spacing) Card Edge Connector with 3 Wire Wrap contacts. The tails are .045" Square (1.14mm Square) thick and .650" (16.51mm) long in a Single Row formation mounted in a White insulator.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a total of 3 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient data transfer.

