| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 243-004-542-201 |
| Color: | White |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in |
| Row Spacing: | .2 in |
| Number of Positions: | 4 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA243-004-542-201 |
243-004-542-201
| Heilind Number: | EDA243-004-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 243-004-542-201 |
| ECAD Model: |
Description:
243 Series (.200" (5.08mm) contact spacing) Card Edge Connector with 4 Wire Wrap contacts. The tails are .045" Square (1.14mm Square) thick and .650" (16.51mm) long in a Double Row formation mounted in a White insulator.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this white connector features a UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a dual-row configuration and four positions, it offers ample connection options with a pitch and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Trust in our connector to deliver optimal performance and longevity in your electronic designs.

