| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-500-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-500-258 |
305-012-500-258
| Heilind Number: | EDA305-012-500-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-500-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, it offers a total of 12 positions for efficient data transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your board-to-board connectivity needs. Elevate your electronic projects with this high-quality connector.

