| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-520-201 |
305-012-520-201
| Heilind Number: | EDA305-012-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a robust amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers smooth and reliable data transmission. Boasting 12 positions and a straight mount orientation, it's perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable component for your connectivity needs. Rest assured, it's also RoHS compliant, meeting stringent environmental standards. Upgrade your devices with this premium Card Edge Connector today.

