| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-520-207 |
305-012-520-207
| Heilind Number: | EDA305-012-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-520-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of contacts made from Copper Alloy, it offers seamless connectivity at a pitch of .156 inches. The green color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. With 12 positions available, it provides ample connectivity options, making it an essential component for your PCB assembly needs. Trust in its 5A amperage rating and precision engineering to deliver consistent performance.

