| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-520-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-520-502 |
305-012-520-502
| Heilind Number: | EDA305-012-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-520-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 12 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a 5A amperage rating guarantees efficient power transmission. Boasting a .156-inch pitch and .14-inch row spacing, it facilitates precise alignment during assembly. Whether you require straight or right-angle mounting, this connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Trust in this essential component for seamless board-to-board connectivity in your projects.

