| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-520-512 |
305-012-520-512
| Heilind Number: | EDA305-012-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row layout and 12 positions, it offers ample connectivity for your circuitry. The contacts, made of high-quality Copper Alloy, guarantee efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .14-inch row spacing provide precise alignment on the board. Choose this connector for your next project and experience seamless data transfer and power delivery.

