| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-201 |
305-012-521-201
| Heilind Number: | EDA305-012-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of durable copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With 12 positions and a pitch of .156 inches, it offers ample space for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in various environments. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Upgrade to this high-quality connector for efficient and secure board-to-board connections.

