| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-208 |
305-012-521-208
| Heilind Number: | EDA305-012-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both safety and visual appeal. With a current rating of 5 A, it guarantees efficient power transmission for your electronic devices. The copper alloy contact material and .156-inch pitch offer robust and stable connections, while the straight mount orientation simplifies installation. Boasting two rows with 12 positions in total and a row spacing of .14 inches, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB assemblies with this premium Card Edge Connector and experience superior performance and longevity.

