| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-212 |
305-012-521-212
| Heilind Number: | EDA305-012-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed with precision and durability in mind, this connector features a vibrant green color that stands out on your board. With a 5 A amperage rating, it ensures reliable performance even in demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Its dual-row design with 12 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a .156-inch pitch and .14-inch row spacing, it's perfect for high-density PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB setup with this essential connector for seamless functionality.

