| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-258 |
305-012-521-258
| Heilind Number: | EDA305-012-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB interconnection. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, ensuring durability and safety. With two rows and 12 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential choice for your PCB connection needs. Upgrade your setup today with this high-quality Card Edge Connector.

