| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-501 |
305-012-521-501
| Heilind Number: | EDA305-012-521-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts, it offers optimal conductivity for your electronic systems. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation facilitates seamless PCB assembly. Supporting up to 5 A of amperage and operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 12 positions to streamline your connectivity needs, making it a must-have in your inventory of electronic components. Elevate your PCB design with this high-quality Card Edge Connector.

