| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-502 |
305-012-521-502
| Heilind Number: | EDA305-012-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable power transmission at a 5A amperage. The .156-inch pitch and .14-inch row spacing accommodate 12 positions, facilitating efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for board-to-board connections, this connector offers a straight mount orientation, making it a versatile solution for your electronic assemblies. Upgrade your connectivity with this essential component.

