| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-503 |
305-012-521-503
| Heilind Number: | EDA305-012-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a pitch of .156 inches and two rows of twelve positions each, this connector offers ample space for secure connections. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for efficient board-to-board connections in your electronic projects.

