| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-504 |
305-012-521-504
| Heilind Number: | EDA305-012-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance. With a double-row design, it offers ample space for 12 positions, each made of high-quality Copper Alloy. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for seamless board-to-board connections in your applications.

