| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-521-512 |
305-012-521-512
| Heilind Number: | EDA305-012-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The 2-row design with 12 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, this connector is perfect for seamless board-to-board connections. Its green color adds a touch of visual appeal, making it a versatile and essential component for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications. Upgrade your electronic setups with this cutting-edge connector and experience seamless connectivity like never before.

