| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-555-201 |
305-012-555-201
| Heilind Number: | EDA305-012-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our green Card Edge Connector. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches and .14 inches, it offers seamless integration on PCB boards. Its 12 positions provide ample room for secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial or commercial settings. Trust in its quality to optimize your connectivity needs effectively.

