| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-555-207 |
305-012-555-207
| Heilind Number: | EDA305-012-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .14 inches, offer seamless signal transfer across 12 positions. Suitable for straight mounting orientation, this connector performs flawlessly in a wide temperature range from -40 to 105°C, making it an essential element in your electronic assembly projects. Explore its capabilities and elevate your connectivity solutions.

