| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-555-212 |
305-012-555-212
| Heilind Number: | EDA305-012-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a durable and reliable solution for seamless board-to-board connectivity. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. With two rows of copper alloy contacts, it offers a total of 12 positions for efficient signal transmission. The .156 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your setup with this essential component today.

