| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-555-258 |
305-012-555-258
| Heilind Number: | EDA305-012-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a double-row layout and 12 positions, it ensures efficient signal transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .156 inch pitch and .14 inch row spacing offer precise board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your setup with this high-quality solution for seamless data transfer.

