| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-555-268 |
305-012-555-268
| Heilind Number: | EDA305-012-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-555-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The connector boasts two rows of 12 positions each, with a pitch of .156 inches and row spacing of .14 inches, facilitating efficient data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB connectors with this high-quality component.

