| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-555-502 |
305-012-555-502
| Heilind Number: | EDA305-012-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a dependable 5 A amperage and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance in any application. The .156-inch pitch and .14-inch row spacing allow for easy PCB integration, while the twelve available positions cater to various connection needs. Whether you require straight or right-angle mounting, this connector ensures a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Trust in this essential component for optimal board-to-board connectivity in your electronic projects.

