| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-556-201 |
305-012-556-201
| Heilind Number: | EDA305-012-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this durable Card Edge Connector. Designed for high-performance applications, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a low profile and straight mount orientation, it seamlessly integrates into your PCB layout. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. This dual-row connector offers 12 positions, accommodating multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic designs with this essential component.

