| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-556-207 |
305-012-556-207
| Heilind Number: | EDA305-012-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only adds a pop of personality but also ensures easy identification during assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With two rows and a pitch of .156 inches, it offers ample room for secure connections, while the 5A amperage rating ensures efficient power transmission. Perfect for board-to-board applications, this connector with 12 positions and straight mount orientation allows for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic projects. Upgrade your connectivity with this essential component, ideal for professional or DIY electronics enthusiasts.

