| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-556-212 |
305-012-556-212
| Heilind Number: | EDA305-012-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row configuration and a total of 12 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy mating with compatible PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to deliver optimal performance in your electronic applications.

