| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-012-556-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-012-556-504 |
305-012-556-504
| Heilind Number: | EDA305-012-556-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-012-556-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various applications. With a compact design and dual-row configuration, it offers 12 positions for optimal connectivity. The copper alloy contact material guarantees efficient signal transmission, while a green color coding makes identification easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance systems. Upgrade your PCB connections with this essential component.

