| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-520-201 |
305-014-520-201
| Heilind Number: | EDA305-014-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and fourteen positions, it offers ample connectivity options while ensuring secure and stable connections. The .156-inch pitch and .14-inch row spacing allow for easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Whether you're a professional or DIY enthusiast, this Green Card Edge Connector is a must-have for your electronic projects.

