| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-520-512 |
305-014-520-512
| Heilind Number: | EDA305-014-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and 14 positions, it offers ample space for secure attachment, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide optimal performance, even in demanding environments. Suitable for straight mounting orientation, this connector operates flawlessly within a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

