| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-201 |
305-014-521-201
| Heilind Number: | EDA305-014-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 14 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while its .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any PCB project.

