| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-203 |
305-014-521-203
| Heilind Number: | EDA305-014-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector ensures secure and efficient power transmission, with an amperage rating of 5 A. Its robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material guarantees reliable signal transmission. With two rows and 14 positions, it's perfect for high-density applications. The .156-inch pitch and .14-inch row spacing allow for easy and precise connections. Designed for straight mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.

