| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-204 |
305-014-521-204
| Heilind Number: | EDA305-014-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Easily connect your circuit boards with our Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance in diverse applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 14 positions, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it offers convenience in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Trust in this high-quality connector for optimal connectivity solutions.

