| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-258 |
305-014-521-258
| Heilind Number: | EDA305-014-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this robust Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, this connector ensures both performance and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 14 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .14 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your electronic assemblies with this essential connector for optimal power and signal transmission.

