| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-504 |
305-014-521-504
| Heilind Number: | EDA305-014-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this robust Card Edge Connector. Designed for reliable power transmission, it boasts a high amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safe and efficient operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. Featuring 14 positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component.

