| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-508 |
305-014-521-508
| Heilind Number: | EDA305-014-521-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows and a total of 14 positions, it ensures efficient data transfer on your circuit board. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Designed for straight mounting orientation, it offers easy installation and secure connectivity. Elevate the performance of your devices with this high-quality connector.

