| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-521-512 |
305-014-521-512
| Heilind Number: | EDA305-014-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for streamlined assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 14 positions, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its .156-inch pitch and .14-inch row spacing guarantee optimal signal integrity. Whether you're looking to upgrade existing systems or embark on new projects, this Card Edge Connector is the perfect solution for robust and efficient PCB connectivity.

